RS PRO Illuminated SPDT, On-On Rocker Switch Panel Mount

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
11.1 → 11.2mm
Panel Cut Out Height
30.5mm
Contact Current Rating
16A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Panel Cut Out Size
11.2 x 30.5mm
Actuator Shape
Rectangle
Contact Resistance
20mΩ
Case Material
Nylon
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Country of Origin
China
€ 5.59
€ 5.59 Each (Exc. Vat)
€ 6.93
€ 6.93 Each (inc. VAT)
1
€ 5.59
€ 5.59 Each (Exc. Vat)
€ 6.93
€ 6.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
11.1 → 11.2mm
Panel Cut Out Height
30.5mm
Contact Current Rating
16A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Panel Cut Out Size
11.2 x 30.5mm
Actuator Shape
Rectangle
Contact Resistance
20mΩ
Case Material
Nylon
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Country of Origin
China