RS PRO Illuminated SPDT, On-On Rocker Switch Panel Mount

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
2.2mm
Panel Cut Out Height
11mm
Contact Current Rating
15A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Panel Cut Out Size
20.2mm
Actuator Shape
Rectangle
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Case Material
Nylon
Country of Origin
China
€ 3.50
€ 3.50 Each (Exc. Vat)
€ 4.34
€ 4.34 Each (inc. VAT)
1
€ 3.50
€ 3.50 Each (Exc. Vat)
€ 4.34
€ 4.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Width
2.2mm
Panel Cut Out Height
11mm
Contact Current Rating
15A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Panel Cut Out Size
20.2mm
Actuator Shape
Rectangle
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Case Material
Nylon
Country of Origin
China