RS PRO Illuminated SPST, On-On Rocker Switch Panel Mount

RS Stock No.: 180-378Brand: RS PRO
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-On

Panel Cut Out Width

2.2mm

Panel Cut Out Height

11mm

Contact Current Rating

15A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Actuator Shape

Rectangle

Panel Cut Out Size

20.2mm

Contact Resistance

20mΩ

Case Material

Nylon

Legend Text Colour

Black

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

€ 3.86

€ 3.86 Each (Exc. Vat)

€ 4.79

€ 4.79 Each (inc. VAT)

RS PRO Illuminated SPST, On-On Rocker Switch Panel Mount

€ 3.86

€ 3.86 Each (Exc. Vat)

€ 4.79

€ 4.79 Each (inc. VAT)

RS PRO Illuminated SPST, On-On Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-On

Panel Cut Out Width

2.2mm

Panel Cut Out Height

11mm

Contact Current Rating

15A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Actuator Shape

Rectangle

Panel Cut Out Size

20.2mm

Contact Resistance

20mΩ

Case Material

Nylon

Legend Text Colour

Black

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Country of Origin

China