RS PRO Impulse Counter, 6 Digit, 10Hz, 24 V dc

RS Stock No.: 896-7033Brand: RS PRO
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Count Mode

Pulse

Display Type

Digital

Function

Impulse Counter

Input Type

Voltage

Connection Type

Terminal Strip

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

10Hz

Cutout Size

50.8 x 25.7 mm

Measurement Range

0 → 999999

Minimum Operating Temperature

-5°C

Minimum Measurement

0

Cutout Height

25.7mm

Cutout Width

50.8mm

Depth

63.2mm

Meter Type

Electromechanical

Approvals

CE, RoHS

Maximum Operating Temperature

+50°C

Country of Origin

India

Product details

6-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size, making them ideal where space is limited and are suitable for panel mounting.

• 6-digit (4.0 mm)
• Compact & robust design
• 3 mounting options; Panel, bail & base
• High accuracy & reliability
• Requires no lubrication or maintenance
• Optional locking for reset button
• Wide supply voltage range
• IP30 protection

Applications:

• Machine tools
• Business machines
• Test instruments
• Amusement instruments
• Measuring devices

€ 55.44

€ 55.44 Each (Exc. Vat)

€ 68.75

€ 68.75 Each (inc. VAT)

RS PRO Impulse Counter, 6 Digit, 10Hz, 24 V dc

€ 55.44

€ 55.44 Each (Exc. Vat)

€ 68.75

€ 68.75 Each (inc. VAT)

RS PRO Impulse Counter, 6 Digit, 10Hz, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 55.44
5 - 9€ 54.03
10+€ 52.57

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Count Mode

Pulse

Display Type

Digital

Function

Impulse Counter

Input Type

Voltage

Connection Type

Terminal Strip

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

10Hz

Cutout Size

50.8 x 25.7 mm

Measurement Range

0 → 999999

Minimum Operating Temperature

-5°C

Minimum Measurement

0

Cutout Height

25.7mm

Cutout Width

50.8mm

Depth

63.2mm

Meter Type

Electromechanical

Approvals

CE, RoHS

Maximum Operating Temperature

+50°C

Country of Origin

India

Product details

6-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size, making them ideal where space is limited and are suitable for panel mounting.

• 6-digit (4.0 mm)
• Compact & robust design
• 3 mounting options; Panel, bail & base
• High accuracy & reliability
• Requires no lubrication or maintenance
• Optional locking for reset button
• Wide supply voltage range
• IP30 protection

Applications:

• Machine tools
• Business machines
• Test instruments
• Amusement instruments
• Measuring devices