RS PRO Incremental Encoder, 1024ppr ppr, Push Pull Signal, Solid shaft Type, 6mm Shaft

RS Stock No.: 100-431Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Maximum Revolutions

3500rpm

Output Signal Type

Push Pull

Shaft Type

Solid shaft

Supply Voltage

5 -24 V dc

Shaft Diameter

6mm

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Turkey

€ 171.29

€ 171.29 Each (Exc. Vat)

€ 212.40

€ 212.40 Each (inc. VAT)

RS PRO Incremental Encoder, 1024ppr ppr, Push Pull Signal, Solid shaft Type, 6mm Shaft

€ 171.29

€ 171.29 Each (Exc. Vat)

€ 212.40

€ 212.40 Each (inc. VAT)

RS PRO Incremental Encoder, 1024ppr ppr, Push Pull Signal, Solid shaft Type, 6mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Maximum Revolutions

3500rpm

Output Signal Type

Push Pull

Shaft Type

Solid shaft

Supply Voltage

5 -24 V dc

Shaft Diameter

6mm

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Turkey