RS PRO Incremental Encoder, 2500ppr ppr, Line Driver Signal, Hollow Type, 12mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
2500ppr
Maximum Revolutions
3500rpm
Output Signal Type
Line Driver
Shaft Type
Hollow
Supply Voltage
5 -24 V dc
Shaft Diameter
12mm
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Connection Type
Cable
Country of Origin
Turkey
€ 490.14
€ 490.14 Each (Exc. Vat)
€ 607.77
€ 607.77 Each (inc. VAT)
1
€ 490.14
€ 490.14 Each (Exc. Vat)
€ 607.77
€ 607.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
2500ppr
Maximum Revolutions
3500rpm
Output Signal Type
Line Driver
Shaft Type
Hollow
Supply Voltage
5 -24 V dc
Shaft Diameter
12mm
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Connection Type
Cable
Country of Origin
Turkey