RS PRO Incremental Incremental Encoder, 360 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

RS Stock No.: 795-1012Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

76mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Synchro Flange

Switching Frequency

200 kHz

Current Rating

70 mA

Country of Origin

Germany

Product details

WDG58A Incremental, shaft, 58 mm

Optical incremental RSI 58A encoders.

High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use

Stock information temporarily unavailable.

€ 436.49

€ 436.49 Each (Exc. Vat)

€ 541.25

€ 541.25 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 360 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

€ 436.49

€ 436.49 Each (Exc. Vat)

€ 541.25

€ 541.25 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 360 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

76mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Synchro Flange

Switching Frequency

200 kHz

Current Rating

70 mA

Country of Origin

Germany

Product details

WDG58A Incremental, shaft, 58 mm

Optical incremental RSI 58A encoders.

High electrical immunity
Up to 5000 ppr
Full connection protection with 10V dc up to 30V dc
Operating temperature: -20 °C to +80 °C
Stainless steel shaft
Robust construction
Suitable for industrial use