RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 206-6137Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

2 kHz

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary

€ 60.25

€ 60.25 Each (Exc. Vat)

€ 74.71

€ 74.71 Each (inc. VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 60.25

€ 60.25 Each (Exc. Vat)

€ 74.71

€ 74.71 Each (inc. VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

2 kHz

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary