RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP29 Connector, Socket, Female, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
In-line
Connector Size
SP29
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500V ac
Shell Size
29mm
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Outer Diameter
39mm
Contact Material
Brass
Country of Origin
China
€ 18.85
€ 18.85 Each (Exc. Vat)
€ 23.37
€ 23.37 Each (inc. VAT)
1
€ 18.85
€ 18.85 Each (Exc. Vat)
€ 23.37
€ 23.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 18.85 |
10+ | € 17.59 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
In-line
Connector Size
SP29
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500V ac
Shell Size
29mm
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Outer Diameter
39mm
Contact Material
Brass
Country of Origin
China