RS PRO Industrial Circular Connectors, 12 Contacts, Cable, M16 Connector, Plug, Male, IP67

RS Stock No.: 132-099Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

12

Mounting Type

Cable

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Voltage Rating

60 V ac

Mating Type

Threaded

Housing Material

PA 66

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

Country of Origin

China

€ 8.82

€ 8.82 Each (Exc. Vat)

€ 10.94

€ 10.94 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 12 Contacts, Cable, M16 Connector, Plug, Male, IP67

€ 8.82

€ 8.82 Each (Exc. Vat)

€ 10.94

€ 10.94 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 12 Contacts, Cable, M16 Connector, Plug, Male, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 8.82
10 - 24€ 8.25
25+€ 7.54

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

12

Mounting Type

Cable

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Voltage Rating

60 V ac

Mating Type

Threaded

Housing Material

PA 66

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

Country of Origin

China