RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M16 Connector, Plug, Male, IP67

RS Stock No.: 132-102Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

6A

Body Orientation

Straight

Voltage Rating

250 V ac

Mating Type

Threaded

Housing Material

PA 66

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

€ 5.74

€ 5.74 Each (Exc. Vat)

€ 7.12

€ 7.12 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M16 Connector, Plug, Male, IP67

€ 5.74

€ 5.74 Each (Exc. Vat)

€ 7.12

€ 7.12 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M16 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.74
10 - 24€ 5.38
25+€ 4.91

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

6A

Body Orientation

Straight

Voltage Rating

250 V ac

Mating Type

Threaded

Housing Material

PA 66

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

Country of Origin

China