E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Industrial Circular Connectors, 6 Contacts, Cable, M16 Connector, Plug, Male, IP67

RS Stock No.: 132-103Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Mounting Type

Cable

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

250 V ac

Mating Type

Threaded

Housing Material

Brass

Shielded/Unshielded

Shielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

€ 23.41

€ 23.41 Each (Exc. Vat)

€ 29.03

€ 29.03 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 6 Contacts, Cable, M16 Connector, Plug, Male, IP67

€ 23.41

€ 23.41 Each (Exc. Vat)

€ 29.03

€ 29.03 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 6 Contacts, Cable, M16 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 23.41
10+€ 21.87

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Mounting Type

Cable

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

250 V ac

Mating Type

Threaded

Housing Material

Brass

Shielded/Unshielded

Shielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

Country of Origin

China