RS PRO Industrial Surge Protector, 50kA, 5.1kV, DIN Rail Mount
RS Stock No.: 101-758Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Maximum Surge Current
50kA
Voltage Protection Rating
5.1kV
Mounting Style
DIN Rail Mount
Country of Origin
China
€ 187.21
€ 187.21 Each (Exc. Vat)
€ 232.14
€ 232.14 Each (inc. VAT)
RS PRO Industrial Surge Protector, 50kA, 5.1kV, DIN Rail Mount
1
€ 187.21
€ 187.21 Each (Exc. Vat)
€ 232.14
€ 232.14 Each (inc. VAT)
RS PRO Industrial Surge Protector, 50kA, 5.1kV, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Maximum Surge Current
50kA
Voltage Protection Rating
5.1kV
Mounting Style
DIN Rail Mount
Country of Origin
China