Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 1/4, 210bar, 20L/min

RS Stock No.: 283-8289Brand: RS PRODistrelec Article No.: 30404627
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

BSP 1/4

Maximum Flow Rate

20L/min

Thread Size

1/4in

Maximum Operating Pressure

210bar

Manufacturer Series

FT1251/2

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

BSP

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

Italy

Product details

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min

Experience unmatched accuracy in controlling the flow of air, gas, or liquid with the RS PRO Inline Valve. Designed for precision and ease of use, this valve features an adjustable knob with clear directional arrows for effortlessly increasing or decreasing flow. The numbered gauge ensures you can always turn the valve to the exact position needed, allowing for precise flow rate control.

Features and Benefits

  • Easy and precise adjustment of flow rates

  • Made from high-quality brass with a nickel-plated mounting section, ensuring long-lasting performance and resistance to corrosion.

  • Equipped with a nitrile rubber seal, making it suitable for various manufacturing and industrial applications where oil resistance is crucial.

Specification

  • Nickel-plated brass body material

  • G 3/8 connection port thread

  • Maximum flow rate of 30 L/min

  • Maximum operating pressure of 210 bar

  • Operating temperature range of -20°C to +100°C

  • Inline mounting type

  • Nitrile rubber seal material

  • Thread size of 3/8 in

  • G thread standard

Applications

  • Energy Sector

  • Aerospace Industry

  • Automotive Industry

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

You may be interested in
Stock information temporarily unavailable.

€ 73.53

€ 73.53 Each (Exc. Vat)

€ 91.18

€ 91.18 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 1/4, 210bar, 20L/min

€ 73.53

€ 73.53 Each (Exc. Vat)

€ 91.18

€ 91.18 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 1/4, 210bar, 20L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

BSP 1/4

Maximum Flow Rate

20L/min

Thread Size

1/4in

Maximum Operating Pressure

210bar

Manufacturer Series

FT1251/2

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

BSP

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

Italy

Product details

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 210bar, 30L/min

Experience unmatched accuracy in controlling the flow of air, gas, or liquid with the RS PRO Inline Valve. Designed for precision and ease of use, this valve features an adjustable knob with clear directional arrows for effortlessly increasing or decreasing flow. The numbered gauge ensures you can always turn the valve to the exact position needed, allowing for precise flow rate control.

Features and Benefits

  • Easy and precise adjustment of flow rates

  • Made from high-quality brass with a nickel-plated mounting section, ensuring long-lasting performance and resistance to corrosion.

  • Equipped with a nitrile rubber seal, making it suitable for various manufacturing and industrial applications where oil resistance is crucial.

Specification

  • Nickel-plated brass body material

  • G 3/8 connection port thread

  • Maximum flow rate of 30 L/min

  • Maximum operating pressure of 210 bar

  • Operating temperature range of -20°C to +100°C

  • Inline mounting type

  • Nitrile rubber seal material

  • Thread size of 3/8 in

  • G thread standard

Applications

  • Energy Sector

  • Aerospace Industry

  • Automotive Industry

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

You may be interested in