Technical Document
Specifications
Product details
RS PRO Telescopic Inspection Mirrors
RS PRO telescopic inspection mirrors which have a fully chromed telescopic shaft and articulated mirror mount. These inspection mirrors are adjustable and can be set in any position for the best possible viewing.
These hand held mirrors are perfect for the inspection of inaccessible areas and hard to reach places for general inspection purposes.
Options include:
394-156 - Telescopic Mirror 32 mm
Mirror diameter 32 mm
Fully extended length: 500 mm
Fully folded length: 120 mm
Handle: Chrome plated 7.5 mm diameter x 105 mm long
Complete with pocket clip
394-172 - Telescopic Mirror 50 mm
Mirror diameter 50 mm
Fully extended length: 780 mm
Fully folded length: 200 mm
Handle: Plastic grip 14mm diameter x 120mm long
Typical Applications:
Inspection mirror probes are a type of inspection tool ideal for providing visibility in hard to reach or inaccessible areas. Inspection mirrors are available in a range of sizes and materials including plastic and stainless steel, with many offering telescopic features ideal for extending the device. Inspection mirrors can also feature small LED bulbs which are useful for carrying out inspections in dark environments.
Inspection mirrors are used by a wide range of applications including:
Health Care
Automotive
Engineering
DIY
Arts and crafts
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 20.88
€ 20.88 Each (Exc. Vat)
€ 25.89
€ 25.89 Each (inc. VAT)
1
€ 20.88
€ 20.88 Each (Exc. Vat)
€ 25.89
€ 25.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RS PRO Telescopic Inspection Mirrors
RS PRO telescopic inspection mirrors which have a fully chromed telescopic shaft and articulated mirror mount. These inspection mirrors are adjustable and can be set in any position for the best possible viewing.
These hand held mirrors are perfect for the inspection of inaccessible areas and hard to reach places for general inspection purposes.
Options include:
394-156 - Telescopic Mirror 32 mm
Mirror diameter 32 mm
Fully extended length: 500 mm
Fully folded length: 120 mm
Handle: Chrome plated 7.5 mm diameter x 105 mm long
Complete with pocket clip
394-172 - Telescopic Mirror 50 mm
Mirror diameter 50 mm
Fully extended length: 780 mm
Fully folded length: 200 mm
Handle: Plastic grip 14mm diameter x 120mm long
Typical Applications:
Inspection mirror probes are a type of inspection tool ideal for providing visibility in hard to reach or inaccessible areas. Inspection mirrors are available in a range of sizes and materials including plastic and stainless steel, with many offering telescopic features ideal for extending the device. Inspection mirrors can also feature small LED bulbs which are useful for carrying out inspections in dark environments.
Inspection mirrors are used by a wide range of applications including:
Health Care
Automotive
Engineering
DIY
Arts and crafts
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.