RS PRO Insulated Crimp Pin Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 12mm Pin Length, Blue

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
23.3mm
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Blue
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
€ 10.00
€ 0.10 Each (In a Bag of 100) (Exc. Vat)
€ 12.40
€ 0.124 Each (In a Bag of 100) (inc. VAT)
100
€ 10.00
€ 0.10 Each (In a Bag of 100) (Exc. Vat)
€ 12.40
€ 0.124 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | € 0.10 | € 10.00 |
1000 - 1900 | € 0.10 | € 10.00 |
2000 - 4900 | € 0.10 | € 10.00 |
5000+ | € 0.10 | € 10.00 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
23.3mm
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Blue
Contact Material
Copper
Country of Origin
Taiwan, Province Of China