E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Insulated Crimp Ring Terminal, M3.5 Stud Size, 2.5mm² to 6mm² Wire Size, Yellow

RS Stock No.: 534-468Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

3.7mm

Outer Ring Diameter

9.1mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

M3.5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

22.7mm

Maximum Operating Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Vinyl Insulated Crimp Ring Terminals

From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits:

• Copper body material for high conductivity and easy crimping
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Vinyl insulation for electrical insulation and terminal protection
• Colour coded insulation for easy identification of terminal size
• Expanded insulation entry for easy wire insertion

Typical Applications:

These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size

When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal

Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²

FAQs

How do you Crimp a Ring Terminal
Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
CRIMP CONNS-EYELET 4BA
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 42.00

€ 0.42 Each (In a Pack of 100) (Exc. Vat)

€ 52.08

€ 0.521 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Ring Terminal, M3.5 Stud Size, 2.5mm² to 6mm² Wire Size, Yellow

€ 42.00

€ 0.42 Each (In a Pack of 100) (Exc. Vat)

€ 52.08

€ 0.521 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated Crimp Ring Terminal, M3.5 Stud Size, 2.5mm² to 6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.42€ 42.00
500 - 900€ 0.39€ 39.00
1000 - 2400€ 0.39€ 39.00
2500+€ 0.37€ 37.00
You may be interested in
CRIMP CONNS-EYELET 4BA
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

3.7mm

Outer Ring Diameter

9.1mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

M3.5

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

22.7mm

Maximum Operating Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Vinyl Insulated Crimp Ring Terminals

From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits:

• Copper body material for high conductivity and easy crimping
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Vinyl insulation for electrical insulation and terminal protection
• Colour coded insulation for easy identification of terminal size
• Expanded insulation entry for easy wire insertion

Typical Applications:

These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size

When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal

Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²

FAQs

How do you Crimp a Ring Terminal
Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
CRIMP CONNS-EYELET 4BA
P.O.A.Each (Exc. Vat)