Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
7.1mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M4
Colour
Red
Contact Plating
Tin
Overall Length
20.5mm
Contact Material
Copper
Thickness
0.8mm
Distrelec Product Id
30391039
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality

€ 34.00
€ 0.34 Each (In a Pack of 100) (Exc. Vat)
€ 42.16
€ 0.422 Each (In a Pack of 100) (inc. VAT)
100
€ 34.00
€ 0.34 Each (In a Pack of 100) (Exc. Vat)
€ 42.16
€ 0.422 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.34 | € 34.00 |
500 - 2400 | € 0.31 | € 31.00 |
2500+ | € 0.26 | € 26.00 |

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Width
7.1mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M4
Colour
Red
Contact Plating
Tin
Overall Length
20.5mm
Contact Material
Copper
Thickness
0.8mm
Distrelec Product Id
30391039
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality
