RS PRO Insulated Ring Terminal, 4mm Stud Size, 4mm² to 6mm² Wire Size, Yellow

Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4mm
Outer Ring Diameter
9.5mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
4mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
44mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
3 & 4 Way Disconnects
€ 26.44
€ 26.44 1 Bag of 50 (Exc. Vat)
€ 32.79
€ 32.79 1 Bag of 50 (inc. VAT)
1
€ 26.44
€ 26.44 1 Bag of 50 (Exc. Vat)
€ 32.79
€ 32.79 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.44 |
5 - 24 | € 26.05 |
25+ | € 25.71 |
Technical Document
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
4mm
Outer Ring Diameter
9.5mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
4mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
44mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details