RS PRO Insulated Ring Terminal, 5.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
8mm
Inner Ring Diameter
5.3mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
5.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
20.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
€ 8.00
€ 0.08 Each (In a Bag of 100) (Exc. Vat)
€ 9.92
€ 0.099 Each (In a Bag of 100) (inc. VAT)
100
€ 8.00
€ 0.08 Each (In a Bag of 100) (Exc. Vat)
€ 9.92
€ 0.099 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | € 0.08 | € 8.00 |
1000 - 1900 | € 0.08 | € 8.00 |
2000 - 4900 | € 0.08 | € 8.00 |
5000+ | € 0.08 | € 8.00 |
Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
8mm
Inner Ring Diameter
5.3mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
5.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
20.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China