RS PRO Interface Relay, DIN Rail Mount, 110 → 125V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 282-4465Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 → 125V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

125V

Load Voltage Rating

30Vdc/ 250Vac

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Gold Plated

Input Current

6A

Relay Type

AC/DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89 x 73 x 6.2mm

Country of Origin

China

€ 31.64

€ 31.64 Each (Exc. Vat)

€ 39.23

€ 39.23 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 110 → 125V ac/dc Coil, SPDT, 1-Pole, 6A Load

€ 31.64

€ 31.64 Each (Exc. Vat)

€ 39.23

€ 39.23 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 110 → 125V ac/dc Coil, SPDT, 1-Pole, 6A Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 → 125V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

125V

Load Voltage Rating

30Vdc/ 250Vac

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Gold Plated

Input Current

6A

Relay Type

AC/DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89 x 73 x 6.2mm

Country of Origin

China