RS PRO Interface Relay, DIN Rail Mount, 220 → 240V ac/dc Coil, SPDT, 1-Pole, 6A Load

Technical Document
Specifications
Brand
RS ProCoil Voltage
220 → 240V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Load Voltage Rating
30Vdc/ 250Vac
Maximum Input Voltage
240V
Terminal Type
Screw
Depth
6.2mm
Height
73mm
Length
89mm
Contact Material
Silver Tin Oxide
Input Current
6A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
89 x 73 x 6.2mm
Relay Type
AC/DC
Country of Origin
China
€ 29.34
€ 29.34 Each (Exc. Vat)
€ 36.38
€ 36.38 Each (inc. VAT)
1
€ 29.34
€ 29.34 Each (Exc. Vat)
€ 36.38
€ 36.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCoil Voltage
220 → 240V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
6A
Load Voltage Rating
30Vdc/ 250Vac
Maximum Input Voltage
240V
Terminal Type
Screw
Depth
6.2mm
Height
73mm
Length
89mm
Contact Material
Silver Tin Oxide
Input Current
6A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
89 x 73 x 6.2mm
Relay Type
AC/DC
Country of Origin
China