RS PRO Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 6A Load

Technical Document
Specifications
Brand
RS ProCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
6A
Maximum Input Voltage
230V dc
Depth
6.2mm
Height
78.8mm
Length
96mm
Input Current
8A
Input Voltage Range
300V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
RS Pro RNC Interface Relay Modules
Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V
€ 43.70
€ 43.70 Each (Exc. Vat)
€ 54.19
€ 54.19 Each (inc. VAT)
1
€ 43.70
€ 43.70 Each (Exc. Vat)
€ 54.19
€ 54.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
6A
Maximum Input Voltage
230V dc
Depth
6.2mm
Height
78.8mm
Length
96mm
Input Current
8A
Input Voltage Range
300V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
RS Pro RNC Interface Relay Modules
Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V