RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT

RS Stock No.: 144-1585Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Depth

6.2mm

Height

103mm

Length

96mm

Input Current

8A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Input Voltage Range

300V dc

Country of Origin

China

€ 24.01

€ 24.01 Each (Exc. Vat)

€ 29.77

€ 29.77 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT

€ 24.01

€ 24.01 Each (Exc. Vat)

€ 29.77

€ 29.77 Each (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Depth

6.2mm

Height

103mm

Length

96mm

Input Current

8A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Input Voltage Range

300V dc

Country of Origin

China