RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

RS Stock No.: 888-6798Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Screw

Depth

86mm

Height

78mm

Length

6.2mm

Contact Material

Silver Alloy

Life

>50000000 (Mechanical) operations

Standards Met

RoHS Compliant

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

RS PRO Interface Relay Modules

Experience RS PRO Interface Relay Modules. Designed for switching, isolating, measuring, controlling, regulating, multiplying, and amplifying, these modules provide the ideal solution for all your automation requirements. Simplified installation options, featuring insulated bridges in various pin configurations, significantly reduce wiring time and complexity.
Applications include distribution boxes, RS PRO Interface Relay Modules deliver exceptional performance and efficiency, making them the perfect choice for any industrial application.

Features and Benefits

  • Selection of connections via universal connection technology with push in or screw connection

  • Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.

  • Relays can be labelled up to a maximum of 24 characters

  • Reduced wiring time

  • Low construction depth of 73 mm to 76 mm

  • Suitable for temperatures of -40°C to +85°C

Approvals

UL, CSA, GL

Applications

  • Relay & Signal Conditioning

€ 83.40

€ 16.68 Each (In a Pack of 5) (Exc. Vat)

€ 103.42

€ 20.683 Each (In a Pack of 5) (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

€ 83.40

€ 16.68 Each (In a Pack of 5) (Exc. Vat)

€ 103.42

€ 20.683 Each (In a Pack of 5) (inc. VAT)

RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 16.68€ 83.40
25 - 45€ 16.42€ 82.10
50+€ 15.95€ 79.75

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Screw

Depth

86mm

Height

78mm

Length

6.2mm

Contact Material

Silver Alloy

Life

>50000000 (Mechanical) operations

Standards Met

RoHS Compliant

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

RS PRO Interface Relay Modules

Experience RS PRO Interface Relay Modules. Designed for switching, isolating, measuring, controlling, regulating, multiplying, and amplifying, these modules provide the ideal solution for all your automation requirements. Simplified installation options, featuring insulated bridges in various pin configurations, significantly reduce wiring time and complexity.
Applications include distribution boxes, RS PRO Interface Relay Modules deliver exceptional performance and efficiency, making them the perfect choice for any industrial application.

Features and Benefits

  • Selection of connections via universal connection technology with push in or screw connection

  • Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.

  • Relays can be labelled up to a maximum of 24 characters

  • Reduced wiring time

  • Low construction depth of 73 mm to 76 mm

  • Suitable for temperatures of -40°C to +85°C

Approvals

UL, CSA, GL

Applications

  • Relay & Signal Conditioning