E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Internal 3 Point Micrometer, Range 16 mm → 20 mm

RS Stock No.: 285-6648Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

0.004 mm

Resolution

0.005 mm

Imperial or Metric

Metric

Micrometer Type

Internal

SPC Data Output

No

Maximum Measurement

20mm

Minimum Measurement

16mm

Country of Origin

China

Stock information temporarily unavailable.

€ 381.76

€ 381.76 Each (Exc. Vat)

€ 473.38

€ 473.38 Each (inc. VAT)

RS PRO Internal 3 Point Micrometer, Range 16 mm → 20 mm

€ 381.76

€ 381.76 Each (Exc. Vat)

€ 473.38

€ 473.38 Each (inc. VAT)

RS PRO Internal 3 Point Micrometer, Range 16 mm → 20 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accuracy

0.004 mm

Resolution

0.005 mm

Imperial or Metric

Metric

Micrometer Type

Internal

SPC Data Output

No

Maximum Measurement

20mm

Minimum Measurement

16mm

Country of Origin

China