RS PRO IP44 Red Panel Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 16A, 380 V
RS Stock No.: 464-1728Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P+N+E
Voltage Rating
380 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Red
You may be interested in

MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket, Rated At 16A, 400 VBrand: MENNEKES
€ 55.70Each (Exc. Vat)
Scame IP44 Red Panel Mount 3P + N + E Heavy Duty Power Connector Socket, Rated At 16A, 415 VBrand: Scame
€ 31.07Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO IP44 Red Panel Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 16A, 380 V
1
P.O.A.
RS PRO IP44 Red Panel Mount 3P+N+E Right Angle Industrial Power Socket, Rated At 16A, 380 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket, Rated At 16A, 400 VBrand: MENNEKES
€ 55.70Each (Exc. Vat)
Scame IP44 Red Panel Mount 3P + N + E Heavy Duty Power Connector Socket, Rated At 16A, 415 VBrand: Scame
€ 31.07Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P+N+E
Voltage Rating
380 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Red
You may be interested in

MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket, Rated At 16A, 400 VBrand: MENNEKES
€ 55.70Each (Exc. Vat)
Scame IP44 Red Panel Mount 3P + N + E Heavy Duty Power Connector Socket, Rated At 16A, 415 VBrand: Scame
€ 31.07Each (Exc. Vat)