RS PRO IP54 Red Cable Mount 5P Industrial Power Plug, Rated At 32A, 380 → 415 V

Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Plug
Pole Format
5P
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP54
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria
€ 21.85
€ 21.85 Each (Exc. Vat)
€ 27.09
€ 27.09 Each (inc. VAT)
1
€ 21.85
€ 21.85 Each (Exc. Vat)
€ 27.09
€ 27.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 21.85 |
5 - 9 | € 21.72 |
10 - 49 | € 21.40 |
50+ | € 20.10 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Plug
Pole Format
5P
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP54
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria