RS PRO Isolated DC-DC Converter, 12V dc/ 12.5A Output, 9 → 75V dc Input, 150W, PCB Mount, +105°C Max Temp -40°C

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
9 → 75V dc
Power Rating
150W
Input Voltage Nominal
48V dc
Output Current
12.5A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
1/2 Brick
Isolation Voltage
3kV dc
Length
57.9mm
Width
61mm
Depth
12.7mm
Load Regulation
0.5%
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Efficiency
89.5%
Country of Origin
Taiwan, Province Of China
€ 222.89
€ 222.89 Each (Exc. Vat)
€ 276.38
€ 276.38 Each (inc. VAT)
1
€ 222.89
€ 222.89 Each (Exc. Vat)
€ 276.38
€ 276.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
9 → 75V dc
Power Rating
150W
Input Voltage Nominal
48V dc
Output Current
12.5A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
1/2 Brick
Isolation Voltage
3kV dc
Length
57.9mm
Width
61mm
Depth
12.7mm
Load Regulation
0.5%
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Efficiency
89.5%
Country of Origin
Taiwan, Province Of China