RS PRO Isolated DC-DC Converter, 12V dc/ 25A Output, 9 → 75V dc Input, 300W, PCB Mount, +105°C Max Temp -40°C

RS Stock No.: 285-3160Brand: RS PRO
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Input Voltage Range

9 → 75V dc

Power Rating

300W

Input Voltage Nominal

24V dc

Output Current

25A

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

1%

Package

1/2 Brick

Isolation Voltage

3kV dc

Width

61mm

Depth

12.7mm

Length

57.9mm

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

86.5%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

€ 266.77

€ 266.77 Each (Exc. Vat)

€ 330.79

€ 330.79 Each (inc. VAT)

RS PRO Isolated DC-DC Converter, 12V dc/ 25A Output, 9 → 75V dc Input, 300W, PCB Mount, +105°C Max Temp -40°C

€ 266.77

€ 266.77 Each (Exc. Vat)

€ 330.79

€ 330.79 Each (inc. VAT)

RS PRO Isolated DC-DC Converter, 12V dc/ 25A Output, 9 → 75V dc Input, 300W, PCB Mount, +105°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Input Voltage Range

9 → 75V dc

Power Rating

300W

Input Voltage Nominal

24V dc

Output Current

25A

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

1%

Package

1/2 Brick

Isolation Voltage

3kV dc

Width

61mm

Depth

12.7mm

Length

57.9mm

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

86.5%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China