RS PRO Isolated DC-DC Converter, 15V dc/ 4A Output, 9 → 36V dc Input, 60W, PCB Mount, +105°C Max Temp -40°C Min

RS Stock No.: 285-3147Brand: RS PRO
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

15V dc

Input Voltage Range

9 → 36V dc

Power Rating

60W

Input Voltage Nominal

24V dc

Output Current

4A

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

1%

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

25.4mm

Depth

10.5mm

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

€ 125.82

€ 125.82 Each (Exc. Vat)

€ 156.02

€ 156.02 Each (inc. VAT)

RS PRO Isolated DC-DC Converter, 15V dc/ 4A Output, 9 → 36V dc Input, 60W, PCB Mount, +105°C Max Temp -40°C Min

€ 125.82

€ 125.82 Each (Exc. Vat)

€ 156.02

€ 156.02 Each (inc. VAT)

RS PRO Isolated DC-DC Converter, 15V dc/ 4A Output, 9 → 36V dc Input, 60W, PCB Mount, +105°C Max Temp -40°C Min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

15V dc

Input Voltage Range

9 → 36V dc

Power Rating

60W

Input Voltage Nominal

24V dc

Output Current

4A

Mounting Type

PCB Mount

Isolated

Yes

Output Voltage Adjustment Range

1%

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Width

25.4mm

Depth

10.5mm

Load Regulation

0.5%

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China