RS PRO, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 246-9468Brand: RS PRODistrelec Article No.: 30419110
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174U

Operating Frequency

4GHz

Body Plating

Gold

Minimum Operating Temperature

+165°C

Maximum Operating Temperature

-45°C

Series

BNC

Contact Material

Phosphor Copper

Contact Plating

Gold

Country of Origin

China

€ 6.00

€ 6.00 Each (Exc. Vat)

€ 7.44

€ 7.44 Each (inc. VAT)

RS PRO, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

€ 6.00

€ 6.00 Each (Exc. Vat)

€ 7.44

€ 7.44 Each (inc. VAT)

RS PRO, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 6.00
5 - 9€ 5.93
10 - 24€ 5.77
25+€ 5.59

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174U

Operating Frequency

4GHz

Body Plating

Gold

Minimum Operating Temperature

+165°C

Maximum Operating Temperature

-45°C

Series

BNC

Contact Material

Phosphor Copper

Contact Plating

Gold

Country of Origin

China