Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, Jack Cable Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 283-7133Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG213

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 17.38

€ 17.38 Each (Exc. Vat)

€ 21.55

€ 21.55 Each (inc. VAT)

RS PRO, Jack Cable Mount N Connector, 50Ω, Solder Termination, Straight Body

€ 17.38

€ 17.38 Each (Exc. Vat)

€ 21.55

€ 21.55 Each (inc. VAT)

RS PRO, Jack Cable Mount N Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 17.38
20 - 49€ 16.76
50+€ 16.13

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG213

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China