RS PRO Jack Connector 2.5 mm Cable Mount Jack Plug Plug

Technical Document
Specifications
Brand
RS ProGender
Male
Size
2.5 mm
Mounting Type
Cable Mount
Type
Jack Plug
Body Orientation
Straight
Contact Plating
Nickel
Housing Material
Brass
Colour
Natural
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Male
Size
2.5 mm
Mounting Type
Cable Mount
Type
Jack Plug
Body Orientation
Straight
Contact Plating
Nickel
Housing Material
Brass
Colour
Natural
Contact Material
Brass
Country of Origin
Taiwan, Province Of China