Technical Document
Specifications
Brand
RS ProGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Housing Material
Brass
Contact Material
Brass
No of Poles/ Way
3
Country of Origin
China
Product details
RS Pro Stereo Jack Plug with Gold Plated Contact
From RS PRO, this 3 pole stereo jack plug offers an economic and reliable solution to various audio applications. The phono connector is easy to terminate, with the plug element screwing into a black adonized sleeve for a connection that is both highly conductive and well insulated. The cable sleeve features an ergonomic grip to ensure a secure connection onto an appropriate audio cable.
This jack plug has solder tab termination, and a gold plated contact for increased quality over a long life.
Features and Benefits
• 1/8" mini jack
• 3 Pole jack plug for stereo applications
• Gold plated contact
• Screw-on cable sleeve
• Easy to terminate
Applications
This gold plated jack plug is ideal for hi-fi applications, ensuring a quality signal. For business AV presentations, studio-based video or music projects, or even just domestic listening pleasure, the RS Pro jack plug is versatile and cost-effective. You can find 3.5mm jack plugs and sockets used in;
• Headphones, earphones and headsets
• Mobile phones and tablet devices
• MP3 Players
• Hi-fi systems
• Digital video cameras
FAQ
Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.
Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.
€ 4.28
€ 4.28 Each (Exc. Vat)
€ 5.31
€ 5.31 Each (inc. VAT)
1
€ 4.28
€ 4.28 Each (Exc. Vat)
€ 5.31
€ 5.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 4.28 |
15+ | € 4.12 |
Technical Document
Specifications
Brand
RS ProGender
Male
Size
3.5 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold
Housing Material
Brass
Contact Material
Brass
No of Poles/ Way
3
Country of Origin
China
Product details
RS Pro Stereo Jack Plug with Gold Plated Contact
From RS PRO, this 3 pole stereo jack plug offers an economic and reliable solution to various audio applications. The phono connector is easy to terminate, with the plug element screwing into a black adonized sleeve for a connection that is both highly conductive and well insulated. The cable sleeve features an ergonomic grip to ensure a secure connection onto an appropriate audio cable.
This jack plug has solder tab termination, and a gold plated contact for increased quality over a long life.
Features and Benefits
• 1/8" mini jack
• 3 Pole jack plug for stereo applications
• Gold plated contact
• Screw-on cable sleeve
• Easy to terminate
Applications
This gold plated jack plug is ideal for hi-fi applications, ensuring a quality signal. For business AV presentations, studio-based video or music projects, or even just domestic listening pleasure, the RS Pro jack plug is versatile and cost-effective. You can find 3.5mm jack plugs and sockets used in;
• Headphones, earphones and headsets
• Mobile phones and tablet devices
• MP3 Players
• Hi-fi systems
• Digital video cameras
FAQ
Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.
Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.