RS PRO Jack Connector 3.5 mm PCB Mount Composite Video Socket, 4Pole

RS Stock No.: 805-1655Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

PCB Mount

Type

Composite Video

Body Orientation

Straight

Termination Method

Solder

Housing Material

Nylon

Colour

Black

Contact Material

Nickel Silver Alloy

No of Poles/ Way

4

Country of Origin

United Kingdom

Product details

RS PRO 3.5 mm 4 Pole Jack Socket

Even though 3.5 mm Jack Socket exists on the market for a while, it is still reliable socket ensuring clean contact surfaces with each operation.

The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.

We are proudly introducing our own branded RS PRO Audio 3.5 mm 4 poles Jack Socket nickel plated brass contacts and robust plastic body construction for long-lasting connector solution.

Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.

More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.

Features and Benefits

  • Horizontal PCB (printed circuit board) mount with 4 pins

  • 3.5 mm size, versatile Connector for many audio applications

  • The Panel is made of durable materials (nylon, nickel silver alloy)

Applications

Jack Sockets are common in all aspects of the audio-visual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial, public address equipment and nurse call systems. Jack sockets are popular in:

  • Mobile phones

  • MP3 Players

  • Games Consoles

  • Hi-fi systems

Frequently asked questions

Are 1/8 Mini Jacks compatible with 1/4 standard jacks?

An adapter is needed to connect a 3.5 mm stereo jack socket to a 6.3 mm jack plug. Adapters are commonly available and often ensure no substantial loss of quality in the connection.

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

€ 9.65

€ 1.93 Each (In a Pack of 5) (Exc. Vat)

€ 11.97

€ 2.393 Each (In a Pack of 5) (inc. VAT)

RS PRO Jack Connector 3.5 mm PCB Mount Composite Video Socket, 4Pole

€ 9.65

€ 1.93 Each (In a Pack of 5) (Exc. Vat)

€ 11.97

€ 2.393 Each (In a Pack of 5) (inc. VAT)

RS PRO Jack Connector 3.5 mm PCB Mount Composite Video Socket, 4Pole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 1.93€ 9.65
25 - 45€ 1.78€ 8.90
50 - 120€ 1.62€ 8.10
125+€ 1.46€ 7.30

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

PCB Mount

Type

Composite Video

Body Orientation

Straight

Termination Method

Solder

Housing Material

Nylon

Colour

Black

Contact Material

Nickel Silver Alloy

No of Poles/ Way

4

Country of Origin

United Kingdom

Product details

RS PRO 3.5 mm 4 Pole Jack Socket

Even though 3.5 mm Jack Socket exists on the market for a while, it is still reliable socket ensuring clean contact surfaces with each operation.

The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.

We are proudly introducing our own branded RS PRO Audio 3.5 mm 4 poles Jack Socket nickel plated brass contacts and robust plastic body construction for long-lasting connector solution.

Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.

More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.

Features and Benefits

  • Horizontal PCB (printed circuit board) mount with 4 pins

  • 3.5 mm size, versatile Connector for many audio applications

  • The Panel is made of durable materials (nylon, nickel silver alloy)

Applications

Jack Sockets are common in all aspects of the audio-visual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial, public address equipment and nurse call systems. Jack sockets are popular in:

  • Mobile phones

  • MP3 Players

  • Games Consoles

  • Hi-fi systems

Frequently asked questions

Are 1/8 Mini Jacks compatible with 1/4 standard jacks?

An adapter is needed to connect a 3.5 mm stereo jack socket to a 6.3 mm jack plug. Adapters are commonly available and often ensure no substantial loss of quality in the connection.

Why RS PRO?

RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.