RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
18GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Gold
Contact Plating
Gold Plated
Country of Origin
China
€ 5.27
€ 5.27 Each (Exc. Vat)
€ 6.53
€ 6.53 Each (inc. VAT)
1
€ 5.27
€ 5.27 Each (Exc. Vat)
€ 6.53
€ 6.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
18GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Gold
Contact Plating
Gold Plated
Country of Origin
China