Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 546-4910Brand: RS PRODistrelec Article No.: 30391052
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30391052

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 50 Ω BNC RF Coaxial Isolated Bulkhead Jack Receptacle

From RS PRO, this BNC coaxial connector is designed for use with coaxial cables, and features a bulkhead and screw on nut for mounting to panels and chassis.

The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.

Features and Benefits

• BNC Connector
• Nickel plated body provides a heavy-duty build quality
• Gold contacts ensure maximum efficiency
• Solder tab termination method
• 50 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

FAQs

Q: How should I connect a BNC connector to a coaxial cable?

A: This BNC has a solder tab termination, for a secure and long lasting connection. A soldering kit is needed to terminate this connector.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

€ 8.33

€ 8.33 Each (Exc. Vat)

€ 10.33

€ 10.33 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

€ 8.33

€ 8.33 Each (Exc. Vat)

€ 10.33

€ 10.33 Each (inc. VAT)

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.33
10 - 49€ 7.94
50 - 99€ 7.49
100+€ 6.79

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30391052

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 50 Ω BNC RF Coaxial Isolated Bulkhead Jack Receptacle

From RS PRO, this BNC coaxial connector is designed for use with coaxial cables, and features a bulkhead and screw on nut for mounting to panels and chassis.

The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.

Features and Benefits

• BNC Connector
• Nickel plated body provides a heavy-duty build quality
• Gold contacts ensure maximum efficiency
• Solder tab termination method
• 50 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

FAQs

Q: How should I connect a BNC connector to a coaxial cable?

A: This BNC has a solder tab termination, for a secure and long lasting connection. A soldering kit is needed to terminate this connector.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.