RS PRO, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 193-8120Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

32.1 mm

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

TNC Bulkhead Socket

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

€ 33.05

€ 33.05 Each (Exc. Vat)

€ 40.98

€ 40.98 Each (inc. VAT)

RS PRO, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

€ 33.05

€ 33.05 Each (Exc. Vat)

€ 40.98

€ 40.98 Each (inc. VAT)

RS PRO, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 33.05
15 - 49€ 31.58
50 - 99€ 30.28
100+€ 29.10

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

32.1 mm

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Country of Origin

Germany

Product details

TNC Bulkhead Socket

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.