RS PRO, jack PCB Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 546-4235Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

4GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO, jack PCB Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

RS PRO, jack PCB Mount, 50Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

4GHz

Body Plating

Silver

Polarity

Normal

Contact Material

Copper

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China