RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC RF Coaxial Right Angle PCB Mount Jack Receptacle
50 Ohm BNC right angle PCB mount RF coaxial jack receptacle connectors with a bayonet fitting. These 50 Ohm RF coax PCB mount BNC jack receptacle connectors have a nickel plated body and gold plated centre contact.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
€ 14.15
€ 14.15 Each (Exc. Vat)
€ 17.55
€ 17.55 Each (inc. VAT)
1
€ 14.15
€ 14.15 Each (Exc. Vat)
€ 17.55
€ 17.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 14.15 |
25 - 99 | € 12.89 |
100 - 249 | € 12.82 |
250+ | € 12.32 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
No
Operating Frequency
4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC RF Coaxial Right Angle PCB Mount Jack Receptacle
50 Ohm BNC right angle PCB mount RF coaxial jack receptacle connectors with a bayonet fitting. These 50 Ohm RF coax PCB mount BNC jack receptacle connectors have a nickel plated body and gold plated centre contact.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.