RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 246-9436Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

1GHz

Body Plating

Nickel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+165°C

Series

BNC

Contact Plating

Gold

Country of Origin

China

€ 4.20

€ 4.20 Each (Exc. Vat)

€ 5.21

€ 5.21 Each (inc. VAT)

RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

€ 4.20

€ 4.20 Each (Exc. Vat)

€ 5.21

€ 5.21 Each (inc. VAT)

RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 4.20
5 - 9€ 4.12
10 - 24€ 4.02
25+€ 3.86

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

1GHz

Body Plating

Nickel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+165°C

Series

BNC

Contact Plating

Gold

Country of Origin

China