RS PRO, Jack PCB SMA Connector, 50Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 283-7150Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Sub-Miniature

Bulkhead

Yes

Operating Frequency

12.5GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 10.99

€ 10.99 Each (Exc. Vat)

€ 13.63

€ 13.63 Each (inc. VAT)

RS PRO, Jack PCB SMA Connector, 50Ω, Through Hole Termination, Right Angle Body

€ 10.99

€ 10.99 Each (Exc. Vat)

€ 13.63

€ 13.63 Each (inc. VAT)

RS PRO, Jack PCB SMA Connector, 50Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19€ 10.99
20 - 49€ 10.62
50+€ 10.44

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Sub-Miniature

Bulkhead

Yes

Operating Frequency

12.5GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China