Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Jack Plug 6.35 mm Cable Mount Mono jack plug Plug

RS Stock No.: 208-0622Brand: RS PRODistrelec Article No.: 30405455
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono Jack Plug

Body Orientation

Straight

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 16.97

€ 16.97 1 Bag of 2 (Exc. Vat)

€ 21.04

€ 21.04 1 Bag of 2 (inc. VAT)

RS PRO Jack Plug 6.35 mm Cable Mount Mono jack plug Plug

€ 16.97

€ 16.97 1 Bag of 2 (Exc. Vat)

€ 21.04

€ 21.04 1 Bag of 2 (inc. VAT)

RS PRO Jack Plug 6.35 mm Cable Mount Mono jack plug Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono Jack Plug

Body Orientation

Straight

Country of Origin

United Kingdom