RS PRO K Surface Temperature Probe, 210mm Length, 12mm Diameter, +1100 °C Max

RS Stock No.: 342-8978Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Length

210mm

Probe Diameter

12mm

Maximum Temperature Measurement

+1100 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Country of Origin

United Kingdom

Product details

RS PRO Type K Surface Temperature Probe

From RS PRO, comes a range of high quality and great value type K surface temperature probes. Being able to maintain temperature accuracy reading of ±0.25% these 2 meter wire type K probes offer a fantastic solution to measuring temperature. These type K probes feature a sprung stainless steel sensing disc
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

Features and benefits:

  • Maximum temperature of +1100°C

  • Probe length of 210mm

  • Probe diameter of 12 mm

  • The disc is contained within a ceramic outer sheath

  • When the stainless steel disc is in contact with the surface, the ceramic sheath acts as a draught shield that provides accurate surface measurement.

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

€ 120.67

€ 120.67 Each (Exc. Vat)

€ 149.63

€ 149.63 Each (inc. VAT)

RS PRO K Surface Temperature Probe, 210mm Length, 12mm Diameter, +1100 °C Max

Calibration type

€ 120.67

€ 120.67 Each (Exc. Vat)

€ 149.63

€ 149.63 Each (inc. VAT)

RS PRO K Surface Temperature Probe, 210mm Length, 12mm Diameter, +1100 °C Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Length

210mm

Probe Diameter

12mm

Maximum Temperature Measurement

+1100 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Country of Origin

United Kingdom

Product details

RS PRO Type K Surface Temperature Probe

From RS PRO, comes a range of high quality and great value type K surface temperature probes. Being able to maintain temperature accuracy reading of ±0.25% these 2 meter wire type K probes offer a fantastic solution to measuring temperature. These type K probes feature a sprung stainless steel sensing disc
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

Features and benefits:

  • Maximum temperature of +1100°C

  • Probe length of 210mm

  • Probe diameter of 12 mm

  • The disc is contained within a ceramic outer sheath

  • When the stainless steel disc is in contact with the surface, the ceramic sheath acts as a draught shield that provides accurate surface measurement.

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.