RS PRO Key Selector Switch - (2NO) 22.5mm Cutout Diameter 3 Positions

RS Stock No.: 238-3958Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Key

Contact Configuration

2NO

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Maintained

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 57.84

€ 57.84 Each (Exc. Vat)

€ 71.72

€ 71.72 Each (inc. VAT)

RS PRO Key Selector Switch - (2NO) 22.5mm Cutout Diameter 3 Positions

€ 57.84

€ 57.84 Each (Exc. Vat)

€ 71.72

€ 71.72 Each (inc. VAT)

RS PRO Key Selector Switch - (2NO) 22.5mm Cutout Diameter 3 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Key

Contact Configuration

2NO

IP Rating

IP20, IP65

Cutout Diameter

22.5mm

Illuminated

No

Colour

Black

Switch Actuation

Maintained

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more