RS PRO Lacing Cord Black Nylon Core, PVC Coated 1 mm x 500m

RS Stock No.: 245-805Brand: RS PRO
brand-logo
View all in Cable Lacing

Technical Document

Specifications

Brand

RS Pro

Length

500m

Width

1 mm

Tensile Strength

9.97kg

Colour

Black

Material

Nylon Core, PVC Coated

Country of Origin

United Kingdom

€ 132.73

€ 132.73 Each (Exc. Vat)

€ 164.59

€ 164.59 Each (inc. VAT)

RS PRO Lacing Cord Black Nylon Core, PVC Coated 1 mm x 500m

€ 132.73

€ 132.73 Each (Exc. Vat)

€ 164.59

€ 164.59 Each (inc. VAT)

RS PRO Lacing Cord Black Nylon Core, PVC Coated 1 mm x 500m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

500m

Width

1 mm

Tensile Strength

9.97kg

Colour

Black

Material

Nylon Core, PVC Coated

Country of Origin

United Kingdom