Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Lathe Dead Centre MT3

RS Stock No.: 136-8078Brand: RS PRO
brand-logo
View all in Lathe Chucks & Centres

Technical Document

Specifications

Brand

RS Pro

Taper Size

MT3

Lathe Part

Lathe Dead Centre

Product details

RS Pro External Dead Centres

RS Pro External Dead Centres, used to support the workpiece at either the fixed or rotating end of the machine. The tips of the centres have an insert of carbide which reduces the friction and allow for faster speeds.

Features and Benefits

• High-quality tool steel
• Hardened and ground
• Mounting tapers accurate to DIN 806

Specification

• DIN 806
• Point 60°
• Material: W1-08C Extra
• Hardness 58 to 62 HRC

Stock information temporarily unavailable.

€ 21.56

€ 21.56 Each (Exc. Vat)

€ 26.73

€ 26.73 Each (inc. VAT)

RS PRO Lathe Dead Centre MT3

€ 21.56

€ 21.56 Each (Exc. Vat)

€ 26.73

€ 26.73 Each (inc. VAT)

RS PRO Lathe Dead Centre MT3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Taper Size

MT3

Lathe Part

Lathe Dead Centre

Product details

RS Pro External Dead Centres

RS Pro External Dead Centres, used to support the workpiece at either the fixed or rotating end of the machine. The tips of the centres have an insert of carbide which reduces the friction and allow for faster speeds.

Features and Benefits

• High-quality tool steel
• Hardened and ground
• Mounting tapers accurate to DIN 806

Specification

• DIN 806
• Point 60°
• Material: W1-08C Extra
• Hardness 58 to 62 HRC