RS PRO LED Cabinet Light, 220 → 240 V ac, 313 mm Length, 4 W, 3000K

RS Stock No.: 194-0413Brand: RS PRO
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

CCT Link Light

Luminosity

320 lm

Voltage Rating

220 → 240 V ac

Length

313 mm

Width

22 mm

Depth

19 mm

Wattage

4 W

Colour Temperature

3000K

Light Colour

Cool Daylight

Lamp Supplied

Yes

Country of Origin

China

€ 23.91

€ 23.91 Each (Exc. Vat)

€ 29.65

€ 29.65 Each (inc. VAT)

RS PRO LED Cabinet Light, 220 → 240 V ac, 313 mm Length, 4 W, 3000K

€ 23.91

€ 23.91 Each (Exc. Vat)

€ 29.65

€ 29.65 Each (inc. VAT)

RS PRO LED Cabinet Light, 220 → 240 V ac, 313 mm Length, 4 W, 3000K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

CCT Link Light

Luminosity

320 lm

Voltage Rating

220 → 240 V ac

Length

313 mm

Width

22 mm

Depth

19 mm

Wattage

4 W

Colour Temperature

3000K

Light Colour

Cool Daylight

Lamp Supplied

Yes

Country of Origin

China