RS PRO LED Cabinet Light, 220 → 240 V ac, 907 mm Length, 12 W, 3000K

RS Stock No.: 194-0416Brand: RS PRODistrelec Article No.: 30418382
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

CCT Link Light

Luminosity

960 lm

Voltage Rating

220 → 240 V ac

Length

907 mm

Width

22 mm

Depth

19 mm

Wattage

12 W

Colour Temperature

3000 K, 4000 K, 6000K

Light Colour

Cool Daylight

Lamp Supplied

Yes

Distrelec Product Id

30418382

Country of Origin

China

Stock information temporarily unavailable.

€ 42.52

€ 42.52 Each (Exc. Vat)

€ 52.72

€ 52.72 Each (inc. VAT)

RS PRO LED Cabinet Light, 220 → 240 V ac, 907 mm Length, 12 W, 3000K

€ 42.52

€ 42.52 Each (Exc. Vat)

€ 52.72

€ 52.72 Each (inc. VAT)

RS PRO LED Cabinet Light, 220 → 240 V ac, 907 mm Length, 12 W, 3000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

CCT Link Light

Luminosity

960 lm

Voltage Rating

220 → 240 V ac

Length

907 mm

Width

22 mm

Depth

19 mm

Wattage

12 W

Colour Temperature

3000 K, 4000 K, 6000K

Light Colour

Cool Daylight

Lamp Supplied

Yes

Distrelec Product Id

30418382

Country of Origin

China